Part Details for L717SDE09P1ACO3FC309 by Amphenol Communications Solutions
Overview of L717SDE09P1ACO3FC309 by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717SDE09P1ACO3FC309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH9976
|
Newark | Dsub, Stamped Signal 3A, Right Angle Pcb Thru Hole, Fp=10.40Mm (.409In), Row Pitch 2.54Mm, 09 Pin, 0.76µm (30µ In) Gold, Bright Tin Shell+Grounding Dimples, M3 Front Screwlock, Ground Tab With Clear Hole Without Boardlock/Tray |Amphenol Communications Solutions L717SDE09P1ACO3FC309 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 | Buy Now |