Part Details for L717SDE09PA4CH4F by Amphenol Commercial
Overview of L717SDE09PA4CH4F by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717SDE09PA4CH4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70145027
|
RS | Connector d-sub rt angle pcb plug 4-40 threaded hole w/screwlock 9 pin contact | Amphenol Commercial (Amphenol CS) L717SDE09PA4CH4F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1580 |
|
$1.3500 / $1.7100 | Buy Now |
DISTI #
AMLL717SDE09PA4CH4F
|
Heilind Electronics | D-SUB | Americas - 0 in Stock |
|
$1.0971 / $1.1502 | Buy Now |
DISTI #
AMLL717SDE09PA4CH4F
|
Interstate Connecting Components | D-SUB | 0 |
|
$1.0971 / $1.1502 | Buy Now |