Part Details for L717SDE09PABCH4R by Amphenol Communications Solutions
Overview of L717SDE09PABCH4R by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717SDE09PABCH4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M1418
|
Newark | Dsub, Stamped Signal 3A, Right Angle Pcb Thru Hole, Fp=14.84Mm (.584In), Row Pitch 2.84Mm, 09 Pin, Flash Gold, Bright Tin Shell+Grounding Dimples, 4-40 Rear Insert, Ground Tab With Boardlock/Tray |Amphenol Communications Solutions L717SDE09PABCH4R Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.3200 | Buy Now |
DISTI #
L717SDE09PABCH4R-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 180 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.5496 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Container: Tray | 0Tray |
|
$0.9370 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.9570 / $1.2420 | Buy Now |