Part Details for L717TSAG15POL2RM8C309 by Amphenol Corporation
Overview of L717TSAG15POL2RM8C309 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717TSAG15POL2RM8C309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L717TSAG15POL2RM8C
|
Avnet Americas | Conn D-Subminiature PIN 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port - Trays (Alt: L717TSAG15POL2RM8C) RoHS: Compliant Min Qty: 504 Package Multiple: 504 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.6406 / $2.0274 | Buy Now |
DISTI #
523-SAG15POL2RM8C309
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 149 |
|
$1.6500 / $2.5300 | Buy Now |
DISTI #
L717TSAG15POL2RM8C309
|
Avnet Abacus | Conn D-Subminiature PIN 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port (Alt: L717TSAG15POL2RM8C309) RoHS: Compliant Min Qty: 504 Package Multiple: 504 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L717TSAG15POL2RM8C309
L717TSAG15POL2RM8C309 CAD Models
L717TSAG15POL2RM8C309 Part Data Attributes
|
L717TSAG15POL2RM8C309
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717TSAG15POL2RM8C309
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL/TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L717TSAG15POL2RM8C309
This table gives cross-reference parts and alternative options found for L717TSAG15POL2RM8C309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717TSAG15POL2RM8C309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17DAFRAA15PC309 | D Subminiature Connector, 15 Contact(s), Male, IDC Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TSAG15POL2RM8C309 vs L17DAFRAA15PC309 |
172-015-103R031 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, #4-40, | NorComp | L717TSAG15POL2RM8C309 vs 172-015-103R031 |
L777DA15POL2 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TSAG15POL2RM8C309 vs L777DA15POL2 |
JAY-15P-1A2F | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L717TSAG15POL2RM8C309 vs JAY-15P-1A2F |
L17ED15P30 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L717TSAG15POL2RM8C309 vs L17ED15P30 |
JAY-15P-1A1C90 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L717TSAG15POL2RM8C309 vs JAY-15P-1A1C90 |
L717SDA15PA4CH4RC309 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TSAG15POL2RM8C309 vs L717SDA15PA4CH4RC309 |
L17ED15P32 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L717TSAG15POL2RM8C309 vs L17ED15P32 |
JAY-15P-1A3F | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L717TSAG15POL2RM8C309 vs JAY-15P-1A3F |
L717SDAG15POL2C309 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TSAG15POL2RM8C309 vs L717SDAG15POL2C309 |