Part Details for L717TSCH37POL2RM8 by Amphenol Corporation
Overview of L717TSCH37POL2RM8 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717TSCH37POL2RM8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L717TSCH37POL2RM8
|
Avnet Americas | D Sub Connector, DB37, Standard, Plug, TS, 37 Contacts, DC, Solder - Trays (Alt: L717TSCH37POL2RM8) RoHS: Compliant Min Qty: 108 Package Multiple: 36 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
01M1480
|
Avnet Americas | D Sub Connector, DB37, Standard, Plug, TS, 37 Contacts, DC, Solder - Bulk (Alt: 01M1480) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 42 Partner Stock |
|
$2.3500 / $2.4000 | Buy Now |
DISTI #
523-717TSCH37POL2RM8
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 336 |
|
$1.5500 / $2.7000 | Buy Now |
DISTI #
L717TSCH37POL2RM8
|
Avnet Americas | D Sub Connector, DB37, Standard, Plug, TS, 37 Contacts, DC, Solder - Trays (Alt: L717TSCH37POL2RM8) RoHS: Compliant Min Qty: 108 Package Multiple: 36 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
01M1480
|
Avnet Americas | D Sub Connector, DB37, Standard, Plug, TS, 37 Contacts, DC, Solder - Bulk (Alt: 01M1480) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 42 Partner Stock |
|
$2.3500 / $2.4000 | Buy Now |
DISTI #
L717TSCH37POL2RM8
|
Avnet Abacus | D Sub Connector, DB37, Standard, Plug, TS, 37 Contacts, DC, Solder (Alt: L717TSCH37POL2RM8) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 3 Weeks, 1 Days | Abacus - 2196 |
|
Buy Now | |
|
New Advantage Corporation | One Shell D-sub, Male RoHS: Compliant Min Qty: 1 Package Multiple: 36 | 1764 |
|
$4.6500 / $5.0000 | Buy Now |
Part Details for L717TSCH37POL2RM8
L717TSCH37POL2RM8 CAD Models
L717TSCH37POL2RM8 Part Data Attributes:
|
L717TSCH37POL2RM8
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717TSCH37POL2RM8
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L717TSCH37POL2RM8
This table gives cross-reference parts and alternative options found for L717TSCH37POL2RM8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717TSCH37POL2RM8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC15413 | D Type Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Plug | SPC Multicomp | L717TSCH37POL2RM8 vs SPC15413 |
5502-37PA-01-F1 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug | SPC Multicomp | L717TSCH37POL2RM8 vs 5502-37PA-01-F1 |
747705-2 | 37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | L717TSCH37POL2RM8 vs 747705-2 |