Part Details for L717TWA11W1PESV4F by Amphenol Commercial
Overview of L717TWA11W1PESV4F by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717TWA11W1PESV4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73401976
|
RS | Dsub, Machined Hybrid, 11W1, Signal (7.5A) Conta | Amphenol Commercial (Amphenol CS) L717TWA11W1PESV4F RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6300 | RFQ |
DISTI #
AMLL717TWA11W1PESV4F
|
Heilind Electronics | D-SUB HYBRID | Americas - 0 in Stock |
|
$8.8960 / $9.0350 | Buy Now |
DISTI #
AMLL717TWA11W1PESV4F
|
Interstate Connecting Components | D-SUB HYBRID | 0 |
|
$8.8960 / $9.0350 | Buy Now |