Part Details for L717TWA3W3P by BURNDY
Overview of L717TWA3W3P by BURNDY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717TWA3W3PP2Y4F | Amphenol Communications Solutions | Dsub, Machined Hybrid, 3W3, Power (20A) Contacts Only, Pin, Straight PCB Thru Hole, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Power, 4-40 Fixed Round Front Screwlock, Without Standoff&Boardlock | |
L717TWA3W3PEP3V4R | Amphenol Communications Solutions | Dsub, Machined Hybrid, 3W3, Power (40A) Contacts Only, Pin, Right Angle PCB Thru Hole European Footprint, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Power, P=21.46mm (0.845in), 4-40 Threaded Rear Nut, With Bracket Without Boardlock | |
L717TWA3W3PP3Y | Amphenol Communications Solutions | Dsub, Machined Hybrid, 3W3, Power (40A) Contacts Only, Pin, Straight PCB Thru Hole, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Power, 3.05mm (0.120in) Clear Hole, Without Standoff&Boardlock |
Price & Stock for L717TWA3W3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61900841
|
Verical | Conn D-Sub M 3Power POS 6.86mm SolderCup ST Panel Mount 3 Terminal 1 Port Bag Min Qty: 200 Package Multiple: 200 Date Code: 2217 | Americas - 200 |
|
$1.4440 | Buy Now |