Part Details for L717TWA3W3PEP3V4RRM6 by Amphenol Commercial
Overview of L717TWA3W3PEP3V4RRM6 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717TWA3W3PEP3V4RRM6 | Amphenol Communications Solutions | Dsub, Machined Hybrid, 3W3, Power (40A) Contacts Only, Pin, Right Angle PCB Thru Hole European Footprint, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Power, P=21.46mm (0.845in), 4-40 Threaded Rear Nut, With Bracket&Boardlock |
Price & Stock for L717TWA3W3PEP3V4RRM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72029229
|
RS | Connector, Dsub, Machined Hybrid,3W3,Power 40A, Pin, Right Angle PCB Thru Hole | Amphenol Commercial (Amphenol CS) L717TWA3W3PEP3V4RRM6 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$12.1600 / $15.7600 | RFQ |
DISTI #
AMLL717TWA3W3PEP3V4RRM6
|
Heilind Electronics | D-SUB HYBRID | Americas - 0 in Stock |
|
$7.4740 / $7.7113 | Buy Now |
DISTI #
AMLL717TWA3W3PEP3V4RRM6
|
Interstate Connecting Components | D-SUB HYBRID | 0 |
|
$7.4740 / $7.7113 | Buy Now |