Part Details for L717TWA3W3PMP2V4RRM6 by Amphenol Commercial
Overview of L717TWA3W3PMP2V4RRM6 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717TWA3W3PMP2V4RRM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73401987
|
RS | Dsub, Machined Hybrid, 3W3, Power (20A) Contacts | Amphenol Commercial (Amphenol CS) L717TWA3W3PMP2V4RRM6 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8900 | RFQ |
DISTI #
AMLL717TWA3W3PMP2V4RRM6
|
Heilind Electronics | Americas - 0 in Stock |
|
$6.1454 / $6.3405 | Buy Now | |
DISTI #
AMLL717TWA3W3PMP2V4RRM6
|
Interstate Connecting Components | 0 |
|
$6.1454 / $6.3405 | Buy Now |