Part Details for L717TWA3W3PMP3V by Amphenol Commercial
Overview of L717TWA3W3PMP3V by Amphenol Commercial
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717TWA3W3PMP3V4FRM6 | Amphenol Communications Solutions | Dsub, Machined Hybrid, 3W3, Power (40A) Contacts Only, Pin, Right Angle PCB Thru Hole Mil (U.S.) Footprint, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Power, P=21.46mm (0.845in), 4-40 Front Screwlock, With Bracket&Boardlock | |
L717TWA3W3PMP3V4RRM6 | Amphenol Communications Solutions | Dsub, Machined Hybrid, 3W3, Power (40A) Contacts Only, Pin, Right Angle PCB Thru Hole Mil (U.S.) Footprint, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Power, P=21.46mm (0.845in), 4-40 Threaded Rear Nut, With Bracket&Boardlock |
Price & Stock for L717TWA3W3PMP3V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73403619
|
RS | Dsub, Machined Hybrid, 3W3, Power (40A) Contacts | Amphenol Commercial (Amphenol CS) L717TWA3W3PMP3V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7500 | RFQ |