Part Details for L717TWA3W3PP2Y4F by Amphenol Communications Solutions
Overview of L717TWA3W3PP2Y4F by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717TWA3W3PP2Y4F | Amphenol Communications Solutions | Dsub, Machined Hybrid, 3W3, Power (20A) Contacts Only, Pin, Straight PCB Thru Hole, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Power, 4-40 Fixed Round Front Screwlock, Without Standoff&Boardlock |
Price & Stock for L717TWA3W3PP2Y4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X1827
|
Newark | Dsub, Machined Hybrid, 3W3, Power (20A) Contacts Only, Pin, Straight Pcb Thru Hole, Bright Tin Shell+Grounding Dimples, 0.38µm (15µ In) Power, 4-40 Fixed Round Front Screwlock, Without Standoff&boardlock/Tray |Amphenol Communications Solutions L717TWA3W3PP2Y4F RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2400 / $5.7400 | Buy Now |
DISTI #
L717TWA3W3PP2Y4F-ND
|
DigiKey | CONN D-SUB PLUG 3P PNL MNT SLDR Min Qty: 200 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.4048 | Buy Now |
DISTI #
3937-L717TWA3W3PP2Y4F-664-ND
|
DigiKey | CONN D-SUB PLUG 3P PNL MNT SLDR Min Qty: 200 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$4.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5800 / $6.6800 | Buy Now |