Part Details for L717TWA3W3PP3YRM84 by Amphenol FCi
Overview of L717TWA3W3PP3YRM84 by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717TWA3W3PP3YRM84 | Amphenol Communications Solutions | Dsub, Machined Hybrid, 3W3, Power (40A) Contacts Only, Pin, Straight PCB Thru Hole, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Power, 4-40 Fixed Front Screwlock with Standoff and Boardlock |
Price & Stock for L717TWA3W3PP3YRM84
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51483459
|
Verical | Conn D-Sub PIN 3Power POS 6.86mm Solder ST Thru-Hole 3 Terminal 1 Port Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1737 | Americas - 215 |
|
$7.3580 / $9.3730 | Buy Now |