Part Details for L717TWB13W3P by Amphenol Commercial
Overview of L717TWB13W3P by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717TWB13W3P4R | Amphenol Communications Solutions | Dsub, Machined Hybrid, 13W3, Signal (7.5A) Contacts Only, Pin, Soldercup Cable Mount, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Signal, 4-40 Threaded Rear Nut | |
L717TWB13W3PP2SYRM54 | Amphenol Communications Solutions | Dsub, Machined Hybrid, 13W3, Power (20A)&Signal (7.5A) Contacts, Pin, Straight PCB Thru Hole, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Power&0.38m (15 in) Signal, 4-40 Threaded Standoff (Panel Side) with Boardlock | |
L717TWB13W3PEP2SV4RRM6 | Amphenol Communications Solutions | Dsub Machined Hybrid 13W3 Power |
Price & Stock for L717TWB13W3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72029236
|
RS | Connector, Dsub, Machined Hybrid, 13W3, Signal , Pin, Soldercup Cable Mount | Amphenol Commercial (Amphenol CS) L717TWB13W3P RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$17.3000 | RFQ |
DISTI #
AMLL717TWB13W3P
|
Heilind Electronics | CONN D SUB SHELL B PLUG 13W3 | Americas - 0 in Stock150 On Order |
|
$6.8857 / $7.1043 | Buy Now |
DISTI #
AMLL717TWB13W3P
|
Interstate Connecting Components | CONN D SUB SHELL B PLUG 13W3 | 045 On Order |
|
$6.8857 / $7.1043 | Buy Now |