Part Details for L717TWB13W3PCSY by Amphenol Communications Solutions
Overview of L717TWB13W3PCSY by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717TWB13W3PCSY | Amphenol Communications Solutions | Dsub, Machined Hybrid, 13W3, Coax&Signal (7.5A) Contacts, Pin, Straight PCB Thru Hole, Bright Tin Shell+Grounding Dimples, 0.76m (30 in) Coax&0.38m (15 in) Signal, 3.05mm (0.120in) Clear Hole, Without Standoff&Boardlock |
Price & Stock for L717TWB13W3PCSY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X1863
|
Newark | Dsub, Machined Hybrid, 13W3, Coax&signal (7.5A) Contacts, Pin, Straight Pcb Thru Hole, Bright Tin Shell+Grounding Dimples, 0.76µm (30µ In) Coax&0.38µm (15µ In) Signal, 3.05Mm (.120In) Clear Hole, Without Standoff&boardlock/Tray |Amphenol Communications Solutions L717TWB13W3PCSY RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.5900 / $34.1000 | Buy Now |
DISTI #
L717TWB13W3PCSY-ND
|
DigiKey | CONN D-SUB PLUG 13P PNL MNT SLDR Min Qty: 200 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$35.2050 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$32.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.5800 / $91.5900 | Buy Now |