Part Details for L717TWC17W5PESV4R by Amphenol Commercial
Overview of L717TWC17W5PESV4R by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717TWC17W5PESV4R | Amphenol Communications Solutions | Dsub, Machined Hybrid, 17W5, Signal (7.5A) Contacts Only, Pin, Right Angle PCB Thru Hole European Footprint, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Signal, S=10.30mm (0.406in), 4-40 Threaded Rear Nut, With Bracket Without Boardlock |
Price & Stock for L717TWC17W5PESV4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73402048
|
RS | Dsub, Machined Hybrid, 17W5, Signal (7.5A) Conta | Amphenol Commercial (Amphenol CS) L717TWC17W5PESV4R RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8900 | RFQ |
DISTI #
AMLL717TWC17W5PESV4R
|
Heilind Electronics | DSUB, MACHINED HYBRID, 17W5, S | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLL717TWC17W5PESV4R
|
Interstate Connecting Components | DSUB, MACHINED HYBRID, 17W5, S | 0 |
|
Buy Now |