There are no models available for this part yet.
Overview of L77-TWB17W2S by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77TWB17W2SCSYRM84 | Amphenol Communications Solutions | Dsub, Machined Hybrid, 17W2, Coax&Signal (7.5A) Contacts, Socket, Straight PCB Thru Hole, Bright Tin Shell, 0.76m (30 in) Coax&0.38m (15 in) Signal, 4-40 Fixed Front Screwlock with Standoff and Boardlock | |
L77TWB17W2SEP3SV3FRM6 | Amphenol Communications Solutions | Dsub Machined Hybrid 17W2 Power | |
L77TWB17W2SSY | Amphenol Communications Solutions | Dsub, Machined Hybrid, 17W2, Signal (7.5A) Contacts Only, Socket, Straight PCB Thru Hole, Bright Tin Shell, 0.38m (15 in) Signal, 3.05mm (0.120in) Clear Hole, Without Standoff&Boardlock |
Price & Stock for L77-TWB17W2S by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70145015
|
RS | connector, d-subminiature, hybrid receptacle,15 signal contact, for 2 coax contact | Amphenol Commercial (Amphenol CS) L77-TWB17W2S RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5100 / $11.8800 | RFQ |