Part Details for L777DA15PST by Amphenol Corporation
Overview of L777DA15PST by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for L777DA15PST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L777DA15PST
|
Avnet Americas | Connector D-Subminiature PIN 15 Position Straight Panel Mount - Bag (Alt: L777DA15PST) Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-L777DA15PST
|
Mouser Electronics | D-Sub Standard Connectors Dsub, Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell+Grounding Dimples, 15 Pin, 0.38m (15 in) Gold, 3.10mm (.122in) Clear Hole, Without Hood | 0 |
|
$7.1100 / $7.9300 | Order Now |
Part Details for L777DA15PST
L777DA15PST CAD Models
L777DA15PST Part Data Attributes
|
L777DA15PST
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L777DA15PST
Amphenol Corporation
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Manufacturer Series | D-ST |