There are no models available for this part yet.
Overview of L777DB25PC by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L777DB25PC | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Right Angle PCB Thru Hole, FP=8.10mm, Cnt Tail 1.02mm, 25 Pin, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Gold, 3.1mm (0.122in) Clear Hole, Without Bracket&Boardlock |
Price & Stock for L777DB25PC by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73402080
|
RS | Dsub, Machined Pin 7.5A, Right Angle PCB Thru Ho | Amphenol Commercial (Amphenol CS) L777DB25PC RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4300 | RFQ | |
DISTI #
AMLL777DB25PC
|
Heilind Electronics | DSUB, MACHINED PIN 7.5A, RIGHT | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLL777DB25PC
|
Interstate Connecting Components | DSUB, MACHINED PIN 7.5A, RIGHT | 0 |
|
Buy Now |