Part Details for L777DB25PST3 by Amphenol Corporation
Overview of L777DB25PST3 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for L777DB25PST3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L777DB25PST3
|
Avnet Americas | Conn D-Subminiature PIN 25 POS Screw ST Panel Mount 25 Terminal 1 Port - Bag (Alt: L777DB25PST3) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bag | 0 |
|
RFQ | |
DISTI #
523-L777DB25PST3
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 0 |
|
$27.4400 / $29.0400 | Order Now |
Part Details for L777DB25PST3
L777DB25PST3 CAD Models
L777DB25PST3 Part Data Attributes:
|
L777DB25PST3
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L777DB25PST3
Amphenol Corporation
D Subminiature Connector, 25 Contact(s), Male, Screw Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.382 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SCREW | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L777DB25PST3
This table gives cross-reference parts and alternative options found for L777DB25PST3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L777DB25PST3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L777DB25PST2 | D Subminiature Connector, 25 Contact(s), Male, Screw Terminal, ROHS COMPLIANT | Amphenol Corporation | L777DB25PST3 vs L777DB25PST2 |
L777DB25PST4 | D Subminiature Connector, 25 Contact(s), Male, Screw Terminal, ROHS COMPLIANT | Amphenol Corporation | L777DB25PST3 vs L777DB25PST4 |
L777DB25PST1 | D Subminiature Connector, 25 Contact(s), Male, Screw Terminal, ROHS COMPLIANT | Amphenol Corporation | L777DB25PST3 vs L777DB25PST1 |