Part Details for L777DFB25PAJ4RM6VF2 by Amphenol Corporation
Overview of L777DFB25PAJ4RM6VF2 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L777DFB25PAJ4RM6VF2 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=8.10mm, Cnt Tail 0.6mm, 25 Pin, Bright Tin Shell+Grounding Dimples, 0.76m (30 in) Gold, 4-40 Removable Front Screwlock With 4-40 Threaded Rear Nut, Plastic R/A Bracket With Boardlock |
Price & Stock for L777DFB25PAJ4RM6VF2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L777DFB25PAJ4RM6VF
|
Avnet Americas | D-SUB - Trays (Alt: L777DFB25PAJ4RM6VF) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-DFB25PAJ4RM6VF2
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 0 |
|
$14.1100 / $14.6400 | Order Now |