Part Details for L777DFE09PA4VF2 by Amphenol Communications Solutions
Overview of L777DFE09PA4VF2 by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L777DFE09PA4VF2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N7096
|
Newark | Dsub, Machined Signal 7.5A, Right Angle Pcb Thru Hole, Fp=8.10Mm, Cnt Tail 0.6Mm, 09 Pin, Bright Tin Shell+Grounding Dimples, 0.76µm (30µ In) Gold, 4-40 Removable Front Screwlock With 4-40 Threaded Rear Nut, Without Bracket&boardlock |Amphenol Communications Solutions L777DFE09PA4VF2 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9700 / $6.5400 | Buy Now |
DISTI #
L777DFE09PA4VF2-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 200 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.1018 | Buy Now |