There are no models available for this part yet.
Overview of L777HDB44PD1CO3R by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for L777HDB44PD1CO3R by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
L777HDB44PD1CO3R
|
Avnet Americas | Connector D-Subminiature High Density PIN 44 Position Right Angle Panel Mount - Trays (Alt: L777HDB44PD1CO3R) Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0 |
|
RFQ | ||
DISTI #
523-L777HDB44PD1CO3R
|
Mouser Electronics | D-Sub High Density Connectors Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (.350"), 44 Pin, 0.38m (15 in) Gold, M3 Rear Threaded Insert, Without Boardlock | 0 |
|
Order Now |