Part Details for L777HRA26PVF by Amphenol Commercial
Overview of L777HRA26PVF by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L777HRA26PVF | Amphenol Communications Solutions | Dsub, Straight, High Density, Crimp & Poke, Bright Tin Shell+Grounding Dimplesl, 26 Pin, 4-40 Fixed Front Screwlock | |
L777HRA26PVFM | Amphenol Communications Solutions | Dsub, Straight, High Density, Crimp & Poke, Bright Tin Shell+Grounding Dimplesl, 26 Pin, M3 Fixed Front Screwlock |
Price & Stock for L777HRA26PVF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73402199
|
RS | Dsub, Straight, High Density, Crimp & Poke, Brig | Amphenol Commercial (Amphenol CS) L777HRA26PVF RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5900 | RFQ |
DISTI #
AMLL777HRA26PVF
|
Heilind Electronics | DSUB, STRAIGHT, HIGH DENSITY, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLL777HRA26PVF
|
Interstate Connecting Components | DSUB, STRAIGHT, HIGH DENSITY, | 0 |
|
Buy Now |