Part Details for L777RRB25P by Amphenol Corporation
Overview of L777RRB25P by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L777RRB25P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L777RRB25P
|
Avnet Americas | Conn Housing PL 25 POS Crimp ST Cable Mount - Trays (Alt: L777RRB25P) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.3305 / $0.4084 | Buy Now |
DISTI #
APH L777RRB25P
|
Avnet Americas | Conn Housing PL 25 POS Crimp ST Cable Mount - Bulk (Alt: APH L777RRB25P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-L777RRB25P
|
Mouser Electronics | D-Sub Standard Connectors 25PN M PLUG RR CRIMP DSUB CONN RoHS: Compliant | 309 |
|
$0.3840 / $0.7900 | Buy Now |
DISTI #
L777RRB25P
|
TTI | D-Sub Standard Connectors 25PN M PLUG RR CRIMP DSUB CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray |
Americas - 300 In Stock |
|
$0.3810 / $0.5370 | Buy Now |
DISTI #
L777RRB25P
|
Avnet Americas | Conn Housing PL 25 POS Crimp ST Cable Mount - Trays (Alt: L777RRB25P) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.3305 / $0.4084 | Buy Now |
DISTI #
APH L777RRB25P
|
Avnet Americas | Conn Housing PL 25 POS Crimp ST Cable Mount - Bulk (Alt: APH L777RRB25P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
L777RRB25P
|
Avnet Abacus | Conn Housing PL 25 POS Crimp ST Cable Mount (Alt: L777RRB25P) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 1 Days | Abacus - 600 |
|
Buy Now | |
DISTI #
L777RRB25P
|
Avnet Asia | Conn Housing PL 25 POS Crimp ST Cable Mount (Alt: L777RRB25P) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
4363719
|
Farnell | RoHS: Compliant Min Qty: 200 Container: Each | 0 |
|
$0.5826 | Buy Now |
Part Details for L777RRB25P
L777RRB25P CAD Models
L777RRB25P Part Data Attributes:
|
L777RRB25P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L777RRB25P
Amphenol Corporation
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Locking, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.494 inch | |
Body Depth | 0.161 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1200VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L777RRB25P
This table gives cross-reference parts and alternative options found for L777RRB25P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L777RRB25P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
617-D-25-P-BF-0-21 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | L777RRB25P vs 617-D-25-P-BF-0-21 |
627-025-220-042 | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | EDAC Inc | L777RRB25P vs 627-025-220-042 |
627-025-322-249 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | L777RRB25P vs 627-025-322-249 |
617-J-25-P-CF-1-21 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | L777RRB25P vs 617-J-25-P-CF-1-21 |
SPC15323 | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Hole .112-.124, Plug | SPC Multicomp | L777RRB25P vs SPC15323 |
PDI-25S-T | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | L777RRB25P vs PDI-25S-T |
DBM25PNMBOL3FR163 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | L777RRB25P vs DBM25PNMBOL3FR163 |
17HTN-B-P-4R-0-C-O | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Corporation | L777RRB25P vs 17HTN-B-P-4R-0-C-O |
PDI-25S-9RT | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | L777RRB25P vs PDI-25S-9RT |
617-C-025-P-BF-2-20 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | L777RRB25P vs 617-C-025-P-BF-2-20 |