Part Details for L777RRC37P by Amphenol Corporation
Overview of L777RRC37P by Amphenol Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L777RRC37P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH3817
|
Newark | Dsub, Straight, Housing Only, Crimp & Poke, Bright Tin Shell+Grounding Dimples, Bright Tin Shell, 37 Pin, 3.05Mm (.120In) Clear Hole |Amphenol L777RRC37P Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6070 | Buy Now |
DISTI #
L777RRC37P
|
Avnet Americas | D Sub Connector Housing, 37 Ways, D Sub, DC, RR, Plug, Metal Body - Trays (Alt: L777RRC37P) RoHS: Compliant Min Qty: 520 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.6326 / $0.7817 | Buy Now |
DISTI #
APH L777RRC37P
|
Avnet Americas | D Sub Connector Housing, 37 Ways, D Sub, DC, RR, Plug, Metal Body - Bulk (Alt: APH L777RRC37P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
01M2916
|
Avnet Americas | D Sub Connector Housing, 37 Ways, D Sub, DC, RR, Plug, Metal Body - Bulk (Alt: 01M2916) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 2 Days Container: Bulk | 206 Partner Stock |
|
$1.2200 / $1.6200 | Buy Now |
DISTI #
523-L777RRC37P
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 573 |
|
$0.7350 / $1.4000 | Buy Now |
|
Quest Components | 312 |
|
$0.9768 / $2.1120 | Buy Now | |
DISTI #
APH L777RRC37P
|
Avnet Americas | D Sub Connector Housing, 37 Ways, D Sub, DC, RR, Plug, Metal Body - Bulk (Alt: APH L777RRC37P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
L777RRC37P
|
Avnet Americas | D Sub Connector Housing, 37 Ways, D Sub, DC, RR, Plug, Metal Body - Trays (Alt: L777RRC37P) RoHS: Compliant Min Qty: 520 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.6326 / $0.7817 | Buy Now |
DISTI #
01M2916
|
Avnet Americas | D Sub Connector Housing, 37 Ways, D Sub, DC, RR, Plug, Metal Body - Bulk (Alt: 01M2916) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 2 Days Container: Bulk | 206 Partner Stock |
|
$1.2200 / $1.6200 | Buy Now |
DISTI #
Amphenol L777RRC37P
|
PEI Genesis | DSUB HOUSING STRAIGHT W/DIMPLE | 105 |
|
Buy Now |
Part Details for L777RRC37P
L777RRC37P CAD Models
L777RRC37P Part Data Attributes:
|
L777RRC37P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L777RRC37P
Amphenol Corporation
D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Locking, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.161 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1200VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L777RRC37P
This table gives cross-reference parts and alternative options found for L777RRC37P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L777RRC37P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDI-37S-9JT | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | L777RRC37P vs PDI-37S-9JT |
PDF-37SS-E-A | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle | Power Dynamics Inc | L777RRC37P vs PDF-37SS-E-A |
H2M37RA29JS | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | L777RRC37P vs H2M37RA29JS |
PDI-37SS-C-R | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, #4-40, Receptacle | Power Dynamics Inc | L777RRC37P vs PDI-37SS-C-R |
PDF-37SS-R | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | L777RRC37P vs PDF-37SS-R |
PDI-37S-K | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle | Power Dynamics Inc | L777RRC37P vs PDI-37S-K |
H5M37RA29AP | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | Thomas & Betts | L777RRC37P vs H5M37RA29AP |
777-SD-C-37-P-OL2-RM5 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Corporation | L777RRC37P vs 777-SD-C-37-P-OL2-RM5 |
PDI-37S-9KZ | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle | Power Dynamics Inc | L777RRC37P vs PDI-37S-9KZ |
H2M37RA29AS | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | Thomas & Betts | L777RRC37P vs H2M37RA29AS |