There are no models available for this part yet.
Overview of L777SDBH25POL2G by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for L777SDBH25POL2G by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01M2969
|
Newark | Dsub, Stamped Signal 3A, Straight Pcb Thru Hole, High Profile H=10.1Mm, 25 Pin, 0.38µm (15µ In) Gold, Bright Tin Shell+Grounding Dimples, 4-40 Rear Nut/Tray |Amphenol Communications Solutions L777SDBH25POL2G RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 | Buy Now | |
DISTI #
L777SDBH25POL2G-ND
|
DigiKey | CONN D-SUB PLUG 25POS VERT SLDR Min Qty: 4800 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8228 | Buy Now |