Part Details for L777SDC37P1ACH4F by Amphenol Corporation
Overview of L777SDC37P1ACH4F by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L777SDC37P1ACH4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L777SDC37P1ACH4F
|
Avnet Americas | Conn D-Subminiature PIN 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port - Trays (Alt: L777SDC37P1ACH4F) RoHS: Compliant Min Qty: 1440 Package Multiple: 720 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.3548 / $3.9880 | Buy Now |
DISTI #
523-L777SDC37P1ACH4F
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 0 |
|
$3.7700 | Order Now |
DISTI #
L777SDC37P1ACH4F
|
Avnet Abacus | Conn D-Subminiature PIN 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port (Alt: L777SDC37P1ACH4F) RoHS: Compliant Min Qty: 1440 Package Multiple: 720 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L777SDC37P1ACH4F
L777SDC37P1ACH4F CAD Models
L777SDC37P1ACH4F Part Data Attributes:
|
L777SDC37P1ACH4F
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L777SDC37P1ACH4F
Amphenol Corporation
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L777SDC37P1ACH4F
This table gives cross-reference parts and alternative options found for L777SDC37P1ACH4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L777SDC37P1ACH4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717TSBH25POL2RM8 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777SDC37P1ACH4F vs L717TSBH25POL2RM8 |
L717DC37PC | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777SDC37P1ACH4F vs L717DC37PC |
L717TSCG37POL2C309 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777SDC37P1ACH4F vs L717TSCG37POL2C309 |
L777SDC37P1ACH4R | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777SDC37P1ACH4F vs L777SDC37P1ACH4R |
L777SDC37PA4CH3R | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777SDC37P1ACH4F vs L777SDC37PA4CH3R |
172-037-112R001 | D Type Connector, 37 Contact(s), Male, Solder Terminal, Locking | EDAC Inc | L777SDC37P1ACH4F vs 172-037-112R001 |
L17DCFRBA37PC309 | D Subminiature Connector, 37 Contact(s), Male, IDC Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777SDC37P1ACH4F vs L17DCFRBA37PC309 |
L717SDCG37POL2RM5 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777SDC37P1ACH4F vs L717SDCG37POL2RM5 |
L717SDC37PVFM | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777SDC37P1ACH4F vs L717SDC37PVFM |
172-037-103R011 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, #4-40, | NorComp | L777SDC37P1ACH4F vs 172-037-103R011 |