Part Details for L777SDDH50POL2G by Amphenol Communications Solutions
Overview of L777SDDH50POL2G by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L777SDDH50POL2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M3031
|
Newark | Dsub, Stamped Signal 3A, Straight Pcb Thru Hole, High Profile H=10.1Mm, 50 Pin, 0.38µm (15µ In) Gold, Bright Tin Shell+Grounding Dimples, 4-40 Rear Nut/Tray |Amphenol Communications Solutions L777SDDH50POL2G RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4800 | Buy Now |