Part Details for L777SDE09P by Amphenol Corporation
Overview of L777SDE09P by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for L777SDE09P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L777SDE09P
|
Avnet Americas | Conn D-Subminiature PL 9 POS 2.77mm Solder Cup ST Panel Mount 9 Terminal 1 Port - Trays (Alt: L777SDE09P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.4959 / $0.6129 | Buy Now |
DISTI #
01M3054
|
Avnet Americas | Conn D-Subminiature PL 9 POS 2.77mm Solder Cup ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: 01M3054) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 203 Partner Stock |
|
$1.0000 / $1.3500 | Buy Now |
DISTI #
523-L777SDE09P
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 2745 |
|
$0.5880 / $1.1800 | Buy Now |
DISTI #
L777SDE09P
|
TTI | D-Sub Standard Connectors D-SUB RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$0.5000 / $0.6100 | Buy Now |
DISTI #
L777SDE09P
|
Avnet Abacus | (Alt: L777SDE09P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L777SDE09P
L777SDE09P CAD Models
L777SDE09P Part Data Attributes
|
L777SDE09P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L777SDE09P
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L777SDE09P
This table gives cross-reference parts and alternative options found for L777SDE09P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L777SDE09P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JEY-9P-1A3D90 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L777SDE09P vs JEY-9P-1A3D90 |
L777SDE09PA4CH4F | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777SDE09P vs L777SDE09PA4CH4F |
JES-9P-4A3H14 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L777SDE09P vs JES-9P-4A3H14 |
HDC9M20Z00 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L777SDE09P vs HDC9M20Z00 |
L717SDE09PABCH4R | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777SDE09P vs L717SDE09PABCH4R |
L17DEFRA09PC309 | D Subminiature Connector, 9 Contact(s), Male, IDC Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777SDE09P vs L17DEFRA09PC309 |
JEY-9P-1A3E | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L777SDE09P vs JEY-9P-1A3E |
L717TSE09POL2 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777SDE09P vs L717TSE09POL2 |
JEY-9P-1A3G90 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L777SDE09P vs JEY-9P-1A3G90 |
L717TSEH09POL2RM5C309 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777SDE09P vs L717TSEH09POL2RM5C309 |