Part Details for L777TSAH15POL2RM5 by Amphenol Communications Solutions
Overview of L777TSAH15POL2RM5 by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L777TSAH15POL2RM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M3076
|
Newark | Dsub, Stamped Signal 3A, Straight Pcb Thru Hole Low Profile, Height=6.02Mm (.237In), 15 Pin, Bright Tin Shell+Grounding Dimples, 0.38µm (15µ In) Gold, 4-40 Threaded Boardlock/Tray |Amphenol Communications Solutions L777TSAH15POL2RM5 RoHS: Not Compliant Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9550 / $1.0900 | Buy Now |
DISTI #
3937-L777TSAH15POL2RM5-664-ND
|
DigiKey | CONN D-SUB PLUG 15POS VERT SLDR Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$2.0200 | Buy Now |
DISTI #
L777TSAH15POL2RM5-ND
|
DigiKey | CONN D-SUB PLUG 15POS VERT SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1796 | Buy Now |