Part Details for L777TSBG25POL2RM5 by Amphenol Corporation
Overview of L777TSBG25POL2RM5 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L777TSBG25POL2RM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L777TSBG25POL2RM5
|
Avnet Americas | Conn D-Subminiature PIN 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port - Trays (Alt: L777TSBG25POL2RM5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.1996 / $1.4825 | Buy Now |
DISTI #
523-777TSBG25POL2RM5
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 0 |
|
$1.4700 / $2.6400 | Order Now |
Part Details for L777TSBG25POL2RM5
L777TSBG25POL2RM5 CAD Models
L777TSBG25POL2RM5 Part Data Attributes
|
L777TSBG25POL2RM5
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L777TSBG25POL2RM5
Amphenol Corporation
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-C-24308 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.237 inch | |
Body Length | 2.09 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L777TSBG25POL2RM5
This table gives cross-reference parts and alternative options found for L777TSBG25POL2RM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L777TSBG25POL2RM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
617-J-025-P-BF-2-20 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | L777TSBG25POL2RM5 vs 617-J-025-P-BF-2-20 |
617-Y-25-P-BF-4-20E | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | L777TSBG25POL2RM5 vs 617-Y-25-P-BF-4-20E |
627-M25-320-LN3 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | L777TSBG25POL2RM5 vs 627-M25-320-LN3 |
PDI-25S-9LPT | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | L777TSBG25POL2RM5 vs PDI-25S-9LPT |
627-025-621-279 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | L777TSBG25POL2RM5 vs 627-025-621-279 |
DMR-25P1-P | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | On-Shore Technology Inc | L777TSBG25POL2RM5 vs DMR-25P1-P |
617S-O-025-P-AJ-1-21 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Corporation | L777TSBG25POL2RM5 vs 617S-O-025-P-AJ-1-21 |
17HTN-B-P-4R-3-C | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Corporation | L777TSBG25POL2RM5 vs 17HTN-B-P-4R-3-C |
DBM25PNMBOL2FR163 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | L777TSBG25POL2RM5 vs DBM25PNMBOL2FR163 |
617-D-025-P-CF-0-21 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | L777TSBG25POL2RM5 vs 617-D-025-P-CF-0-21 |