Part Details for L777TSE09POL2 by Amphenol Commercial
Overview of L777TSE09POL2 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L777TSE09POL2 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole Low Profile, Height=6.02mm(0.237in), 9 Pin, Bright Tin Shell+Grounding Dimples, 0.38m(15 in) Gold, 3.05mm (0.120in) Clear Hole |
Price & Stock for L777TSE09POL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73407133
|
RS | Dsub, Stamped Signal 3A, Straight PCB Thru Hole | Amphenol Commercial (Amphenol CS) L777TSE09POL2 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2200 | RFQ |
DISTI #
AMLL777TSE09POL2
|
Heilind Electronics | DSUB, STAMPED SIGNAL 3A, STRAI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLL777TSE09POL2
|
Interstate Connecting Components | DSUB, STAMPED SIGNAL 3A, STRAI | 0 |
|
Buy Now |