Part Details for L777TWC8W8P4RRM6C758 by Amphenol Corporation
Overview of L777TWC8W8P4RRM6C758 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L777TWC8W8P4RRM6C758
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L777TWC8W8P4RRM6C7
|
Avnet Americas | Connector D-Subminiature Combo PIN 8W8 Solder Right Angle Panel Mount - Trays (Alt: L777TWC8W8P4RRM6C7) Min Qty: 400 Package Multiple: 200 Container: Tray | 0 |
|
RFQ | |
DISTI #
523-L777TWC8W8P4C758
|
Mouser Electronics | D-Sub Mixed Contact Connectors Dsub, Machined Hybrid, 8W8, Power (20A) Contacts Only, Pin, Right Angle PCB Thru Hole European Footprint, Bright Tin Shell+Grounding Dimples, 0.76m (30 in) Power, P=11.57mm (.456in), 4-40 Threaded Rear Nut, With Bracket&Boardlock, C758=Special Powe | 0 |
|
Order Now |