Part Details for L77D-D-50-S-T by Amphenol Corporation
Overview of L77D-D-50-S-T by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77DA15S | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight Soldercup, 15 Socket, Bright Tin Shell, Flash Gold, 3.1mm (0.122in) Clear Hole | |
L77DC37S | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight Soldercup, 37 Socket, Bright Tin Shell, Flash Gold, 3.1mm (0.122in) Clear Hole | |
L77DEH09S | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, , Machined Signal 7.5A, Straight Solder Cup, 9 Position Receptacle, Bright Tin Shell, Flash Gold, 4-40 Threaded Rear Insert |
Price & Stock for L77D-D-50-S-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L77DD50ST
|
Avnet Americas | Conn D-Subminiature SKT 50 POS 2.76mm Solder ST Thru-Hole 50 Terminal 1 Port - Trays (Alt: L77DD50ST) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
|
Quest Components | CONNECTOR, D-SUB | 86 |
|
$13.8060 / $14.9565 | Buy Now |