Part Details for L77DA15SST by Amphenol Commercial
Overview of L77DA15SST by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L77DA15SST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72029378
|
RS | Connector, Dsub, Machined Signal 7.5A, Straight Screw Terminals, | Amphenol Commercial (Amphenol CS) L77DA15SST RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$25.2700 | RFQ |
DISTI #
AMLL77DA15SST
|
Heilind Electronics | DSUB, MACHINED SIGNAL 7.5A, ST | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLL77DA15SST
|
Interstate Connecting Components | DSUB, MACHINED SIGNAL 7.5A, ST | 0 |
|
Buy Now |