Part Details for L77DE09S by Amphenol Corporation
Overview of L77DE09S by Amphenol Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L77DE09S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39X0134
|
Newark | D Sub Connector, Sd Series, De, Receptacle, 9, Metal, Solder Rohs Compliant: Yes |Amphenol L77DE09S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1599 |
|
$5.9900 / $7.0100 | Buy Now |
DISTI #
L77DE09S
|
Avnet Americas | D Sub Connector, DB9, Standard, Receptacle, 17D, 9 Contacts, DE, Solder Cup - Bag (Alt: L77DE09S) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 200 |
|
$3.1233 / $3.3494 | Buy Now |
DISTI #
APH L77DE09S
|
Avnet Americas | D Sub Connector, DB9, Standard, Receptacle, 17D, 9 Contacts, DE, Solder Cup - Bulk (Alt: APH L77DE09S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 4 |
|
$6.2647 / $8.5428 | Buy Now |
DISTI #
L77DE09S
|
TTI | D-Sub Standard Connectors DSUB RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 2224 In Stock |
|
$3.9400 / $4.7800 | Buy Now |
DISTI #
L77DE09S
|
Avnet Americas | D Sub Connector, DB9, Standard, Receptacle, 17D, 9 Contacts, DE, Solder Cup - Bag (Alt: L77DE09S) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 200 |
|
$3.1233 / $3.3494 | Buy Now |
DISTI #
APH L77DE09S
|
Avnet Americas | D Sub Connector, DB9, Standard, Receptacle, 17D, 9 Contacts, DE, Solder Cup - Bulk (Alt: APH L77DE09S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
L77DE09S
|
Avnet Abacus | D Sub Connector, DB9, Standard, Receptacle, 17D, 9 Contacts, DE, Solder Cup (Alt: L77DE09S) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 1 Days | Abacus - 200 |
|
Buy Now | |
DISTI #
4362485
|
Farnell | RoHS: Compliant Min Qty: 15 Container: Each | 0 |
|
$5.6064 | Buy Now |
|
New Advantage Corporation | Machined contacts D-sub, Solder cup RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$5.0200 / $5.4000 | Buy Now |
Part Details for L77DE09S
L77DE09S CAD Models
L77DE09S Part Data Attributes:
|
L77DE09S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L77DE09S
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL C24308 | |
Body Depth | 0.201 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (3) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L77DE09S
This table gives cross-reference parts and alternative options found for L77DE09S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L77DE09S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD9S | D Subminiature Connector, 9 Contact(s), Female, 0.11 inch Pitch, Solder Terminal, Locking, | Infinite Electronics | L77DE09S vs SD9S |
5501-09SA-02-F1 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | SPC Multicomp | L77DE09S vs 5501-09SA-02-F1 |
SPC15453 | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, Hole .112-.124, Receptacle | SPC Multicomp | L77DE09S vs SPC15453 |