Part Details for L77DE09S by SOURIAU-SUNBANK
Overview of L77DE09S by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77DE09SF179A | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight Wire Wrap, Cnt Length=13mm (0.512in), Turns=3, 09 Socket, Bright Tin Shell, Flash Gold, 3.1mm (0.122in) Clear Hole | |
L77DE09SST4 | Amphenol Communications Solutions | Dsub, Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell, 09 Socket, Flash Gold, 3.10mm (0.122in) Clear Hole, 3.10mm (0.122in) Clear Hole, w/t hood DVZK-Angled cable entry, Metallic shell | |
L77DE09SAZ4 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=8.10mm, Cnt Tail 0.6mm, 09 Socket, Bright Tin Shell, Flash Gold, 3.1mm (0.122 in) Clear Hole, Metal R/A Bracket (Length 11.5mm)Without Boardlock |
Price & Stock for L77DE09S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 4 |
|
$4.9600 / $7.4400 | Buy Now |