Part Details for L77DE09SU by Amphenol Corporation
Overview of L77DE09SU by Amphenol Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77DE09SU | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight PCB Thru Hole, Cnt Length=3.2mm (0.126in), Cnt =0.6mm (0.024in), 09 Socket, Bright Tin Shell, Flash Gold, 3.1mm (0.122in) Clear Hole, Without Standoff&Boardlock |
Price & Stock for L77DE09SU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L77DE09SU
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port - Trays (Alt: L77DE09SU) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 1 | 40 |
|
$4.5867 / $9.8280 | Buy Now |
|
Quest Components | Part Number Only | 130 |
|
$3.5783 / $8.2575 | Buy Now |
|
Quest Components | Part Number Only | 56 |
|
$3.4580 / $7.4100 | Buy Now |
|
Quest Components | Part Number Only | 32 |
|
$6.1425 / $13.1625 | Buy Now |
|
Quest Components | Part Number Only | 4 |
|
$11.0000 / $15.0000 | Buy Now |
DISTI #
L77-DE09S-U
|
TTI | D-Sub Standard Connectors 9P RECPT PCB FIXED MACHINED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 309 In Stock |
|
$3.7500 / $6.1200 | Buy Now |
DISTI #
L77DE09SU-AMP
|
TME | L77DE09SU Min Qty: 7 | 96 |
|
$6.7676 / $6.7680 | Buy Now |
DISTI #
L77DE09SU
|
Avnet Abacus | (Alt: L77DE09SU) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S116706535020
|
Chip1Stop | Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port RoHS: Compliant | 96 |
|
$6.2000 / $7.2000 | Buy Now |