Part Details for L77DFD50S by Amphenol Commercial
Overview of L77DFD50S by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L77DFD50S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73402627
|
RS | Dsub, Machined Pin 7.5A, Straight Soldercup, 50 | Amphenol Commercial (Amphenol CS) L77DFD50S RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$25.2800 | RFQ |
DISTI #
AMLL77DFD50S
|
Heilind Electronics | DSUB, MACHINED PIN 7.5A, STRAI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLL77DFD50S
|
Interstate Connecting Components | DSUB, MACHINED PIN 7.5A, STRAI | 0 |
|
Buy Now |