Part Details for L77HDA26SOL2 by Amphenol Commercial
Overview of L77HDA26SOL2 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77HDA26SOL2 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight PCB Thru Hole, Back Insulator Plus Back Shell Height 6.0mm, 26 Socket, Flash Gold, 3.05mm (0.120in) Clear Hole, Without Bracket, Without Boardlock | |
L77HDA26SOL2VFC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight PCB Thru Hole, 26 Socket, Bright Tin Shell, 0.76m (30 in) Gold, 4-40 Fixed Front Screwlock, Without Standoff&Boardlock | |
L77HDA26SOL2VF | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight PCB Thru Hole, 26 Socket, Bright Tin Shell, Flash Gold, 4-40 Fixed Front Screwlock, Without Standoff&Boardlock |
Price & Stock for L77HDA26SOL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73402678
|
RS | Dsub, Stamped Signal 3A, High Density, Straight | Amphenol Commercial (Amphenol CS) L77HDA26SOL2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1000 | RFQ |
DISTI #
AMLL77HDA26SOL2
|
Heilind Electronics | D-SUB STRAIGHT PCB | Americas - 0 in Stock |
|
$1.7063 / $1.8485 | Buy Now |
DISTI #
AMLL77HDA26SOL2
|
Interstate Connecting Components | D-SUB STRAIGHT PCB | 0 |
|
$1.7063 / $1.8485 | Buy Now |