Part Details for L77HDAH26SOL2RM5C309 by Amphenol Commercial
Overview of L77HDAH26SOL2RM5C309 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77HDAH26SOL2RM5C309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight PCB Thru Hole, 26 Socket, 0.76m (30 in) Gold, 4-40 Rear Insert, 4-40 Threaded Standoff 6.0mm (0.236\\), With Boardlock 4.2mm (0.165\\) |
Price & Stock for L77HDAH26SOL2RM5C309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73402694
|
RS | Dsub, Stamped Signal 3A, High Density, Straight | Amphenol Commercial (Amphenol CS) L77HDAH26SOL2RM5C309 RoHS: Not Compliant Min Qty: 560 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0800 | RFQ |
DISTI #
AMLL77HDAH26SOL2RM5C309
|
Heilind Electronics | DSUB, STAMPED SIGNAL 3A, HIGH | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLL77HDAH26SOL2RM5C309
|
Interstate Connecting Components | DSUB, STAMPED SIGNAL 3A, HIGH | 0 |
|
Buy Now |