Part Details for L77HDAH26SOL2VF by Amphenol Corporation
Overview of L77HDAH26SOL2VF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77HDAH26SOL2VFC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight PCB Thru Hole, 26 Socket, Bright Tin Shell, 0.76m (30 in) Gold, 4-40 Removable Front Screwlock, 4-40 Threaded Rear Nut, Without Boardlock | |
L77HDAH26SOL2VF | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight PCB Thru Hole, 26 Socket, Bright Tin Shell, Flash Gold, 4-40 Removable Front Screwlock, 4-40 Threaded Rear Nut, Without Boardlock |
Price & Stock for L77HDAH26SOL2VF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L77HDAH26SOL2VF
|
Avnet Americas | D-SUB STRAIGHT PCB - Trays (Alt: L77HDAH26SOL2VF) RoHS: Not Compliant Min Qty: 140 Package Multiple: 140 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-L77HDAH26SOL2VF
|
Mouser Electronics | D-Sub High Density Connectors D-SUB STRAIGHT PCB | 0 |
|
$2.1000 / $3.3300 | Order Now |