Part Details for L77HDC62SD1CO4F by Amphenol Communications Solutions
Overview of L77HDC62SD1CO4F by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L77HDC62SD1CO4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AH0035
|
Newark | Dsub, Stamped Signal 3A, High Density, Right Angle Pcb Thru Hole, Fp=8.89Mm (.350"), 62 Socket, Flash Gold, 4-40 Front Screwlock, Without Boardlock/Tray |Amphenol Communications Solutions L77HDC62SD1CO4F Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8700 / $3.6200 | Buy Now |
DISTI #
664-L77HDC62SD1CO4F-ND
|
DigiKey | DSUB, STAMPED SIGNAL 3A, HIGH DE Min Qty: 1 Lead time: 14 Weeks Container: Tray |
13 In Stock |
|
$2.7694 / $5.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Container: Tray | 0Tray |
|
$2.6100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.5900 / $3.4500 | Buy Now |