Part Details for L77HDCH62SVFC309 by Amphenol Commercial
Overview of L77HDCH62SVFC309 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77HDCH62SVFC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight Soldercup, 62 Socket, Bright Tin Shell, 0.76m (30 in) Gold, 4-40 Removable Front Screwlock, 4-40 Rear Nut |
Price & Stock for L77HDCH62SVFC309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73405720
|
RS | Dsub, Stamped Signal 3A, Straight Soldercup, 62 | Amphenol Commercial (Amphenol CS) L77HDCH62SVFC309 RoHS: Not Compliant Min Qty: 520 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1900 | RFQ |
DISTI #
AMLL77HDCH62SVFC309
|
Heilind Electronics | DSUB, STAMPED SIGNAL 3A, STRAI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLL77HDCH62SVFC309
|
Interstate Connecting Components | DSUB, STAMPED SIGNAL 3A, STRAI | 0 |
|
Buy Now |