-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77HDE15SC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight Soldercup, 15 Socket, 0.76m (30 in) Gold, 3.05mm (0.120in) Clear Hole, Without Bracket, Without Boardlock | |
L77HDE15SOL2 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight PCB Thru Hole, Back Insulator Plus Back Shell Height 6.0mm, 15 Socket, Flash Gold, 3.05mm (0.120in) Clear Hole, Without Bracket, Without Boardlock | |
L77HDE15SD1CH4R | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 15 Socket, Bright Tin Shell, Flash Gold, 4-40 Rear Insert, Ground Tab with Boardlock |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M2219
|
Newark | Hd D-Sub Conn, Rcpt, 15Pos, Solder, No. Of Contacts:15Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:Hd Series, Connector Body Material:Steel Body, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Communications Solutions L77HDE15S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 126 |
|
$0.8820 / $1.4700 | Buy Now |
DISTI #
3937-L77HDE15S-664-ND
|
DigiKey | CONN D-SUB HD RCPT 15P SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$1.6300 | Buy Now |
DISTI #
L77HDE15S-ND
|
DigiKey | CONN D-SUB HD RCPT 15P SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.7645 / $1.8200 | Buy Now |
|
Future Electronics | 15 Position Right Angle Receptacle DSUB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 100 Lead time: 10 Weeks Container: Tray | 500Tray |
|
$0.7100 / $0.8150 | Buy Now |
|
Future Electronics | 15 Position Right Angle Receptacle DSUB RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$0.7550 / $0.8650 | Buy Now |
|
Onlinecomponents.com | Conn High Density D-Sub SKT 15 POS 1.14mm Solder Cup ST Panel Mount 15 Terminal 1 Port RoHS: Compliant |
550 In Stock |
|
$0.6780 / $0.9840 | Buy Now |
DISTI #
L77HDE15S
|
TME | D-Sub HD, PIN: 15, plug, female, for cable, soldering Min Qty: 1 | 1978 |
|
$0.7000 / $1.4000 | Buy Now |
DISTI #
C1S227402028535
|
Chip1Stop | Connector D-Subminiature | 500 |
|
$0.7440 / $1.0300 | Buy Now |
|
LCSC | 15P Female D-Sub 3 Gold 3A Plugin D-Sub / VGA Connectors ROHS | 133 |
|
$0.7450 / $1.2437 | Buy Now |
|
Master Electronics | Conn High Density D-Sub SKT 15 POS 1.14mm Solder Cup ST Panel Mount 15 Terminal 1 Port RoHS: Compliant |
550 In Stock |
|
$0.6780 / $0.9840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy