Part Details for L77HDE15SD1CH4FC309 by Amphenol Corporation
Overview of L77HDE15SD1CH4FC309 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77HDE15SD1CH4FC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 15 Socket, Bright Tin Shell, 0.76m (30 in) Gold, 4-40 Removable Front Screwlock, Ground Tab with Boardlock |
Price & Stock for L77HDE15SD1CH4FC309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L77HDE15SD1CH4FC30
|
Avnet Americas | Conn High Density D-Sub SKT 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port - Trays (Alt: L77HDE15SD1CH4FC30) RoHS: Compliant Min Qty: 1080 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-HDE15SD1CH4FC309
|
Mouser Electronics | D-Sub High Density Connectors D-SUB HIGH DENSITY RoHS: Compliant | 0 |
|
$2.1700 / $2.2400 | Order Now |
DISTI #
L77HDE15SD1CH4FC309
|
Avnet Abacus | Conn High Density D-Sub SKT 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port (Alt: L77HDE15SD1CH4FC309) RoHS: Compliant Min Qty: 1080 Package Multiple: 90 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L77HDE15SD1CH4FC309
L77HDE15SD1CH4FC309 CAD Models
L77HDE15SD1CH4FC309 Part Data Attributes
|
L77HDE15SD1CH4FC309
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L77HDE15SD1CH4FC309
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L77HDE15SD1CH4FC309
This table gives cross-reference parts and alternative options found for L77HDE15SD1CH4FC309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L77HDE15SD1CH4FC309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177HDE15SD1CH4R | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77HDE15SD1CH4FC309 vs L177HDE15SD1CH4R |
L77HDE15SOL2C309 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, | Amphenol Corporation | L77HDE15SD1CH4FC309 vs L77HDE15SOL2C309 |
L177HDE15SVFM | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77HDE15SD1CH4FC309 vs L177HDE15SVFM |
L77HDEH15SOL2C309 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77HDE15SD1CH4FC309 vs L77HDEH15SOL2C309 |
L77HDEG15SOL2C309 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77HDE15SD1CH4FC309 vs L77HDEG15SOL2C309 |
L177HDE15SD1CH3F | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77HDE15SD1CH4FC309 vs L177HDE15SD1CH3F |
L177HDEH15SOL2RM8 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77HDE15SD1CH4FC309 vs L177HDEH15SOL2RM8 |
L177HDE15SOL2 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, | Amphenol Corporation | L77HDE15SD1CH4FC309 vs L177HDE15SOL2 |
L177HRE15SVF | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77HDE15SD1CH4FC309 vs L177HRE15SVF |
L77HDEG15SOL2RM8C309 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77HDE15SD1CH4FC309 vs L77HDEG15SOL2RM8C309 |