-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77HDE15SD1CH4R | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 15 Socket, Bright Tin Shell, Flash Gold, 4-40 Rear Insert, Ground Tab with Boardlock | |
L77HDE15SD1CH4RC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 15 Socket, 0.76m (30 in) Gold, 4-40 Rear Threaded Insert, Ground Tab, With Boardlock |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M2227
|
Newark | Hd-D Sub Conn, Rcpt, De, 15Pos, Solder, D Sub Connector Type:High Density, Gender:Receptacle, Product Range:Hd Series, No. Of Contacts:15Contacts, D Sub Shell Size:De, Contact Termination Type:Solder, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Communications Solutions L77HDE15SD1CH4R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 317 |
|
$0.3220 | Buy Now |
DISTI #
45X4601
|
Newark | Standard D Sub Connector, High Density, Hd Series, De, Receptacle, 15, Steel Body, Through Hole Rohs Compliant: Yes |Amphenol Communications Solutions L77HDE15SD1CH4R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 / $1.6800 | Buy Now |
DISTI #
L77HDE15SD1CH4R-ND
|
DigiKey | CONN D-SUB HD RCPT 15P R/A SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
519 In Stock |
|
$0.9091 / $1.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$0.8250 | Buy Now |
|
Onlinecomponents.com | Conn High Density D-Sub SKT 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray RoHS: Compliant |
155 In Stock |
|
$0.8110 / $0.9980 | Buy Now |
DISTI #
L77HDE15SD1CH4R
|
TME | L77HDE15SD1CH4R Min Qty: 1 | 180 |
|
$0.8500 / $1.6400 | Buy Now |
DISTI #
C1S227402031928
|
Chip1Stop | Connector D-Subminiature RoHS: Compliant | 5540 |
|
$0.7160 / $4.7100 | Buy Now |
DISTI #
C1S227402729759
|
Chip1Stop | Connector D-Subminiature | 180 |
|
$0.9860 | Buy Now |
|
Master Electronics | Conn High Density D-Sub SKT 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray RoHS: Compliant |
155 In Stock |
|
$0.8110 / $0.9980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L77HDE15SD1CH4R
Amphenol Communications Solutions
Buy Now
|
Compare Parts:
L77HDE15SD1CH4R
Amphenol Communications Solutions
|
Samacsys Manufacturer | Amphenol Communications Solutions |