Part Details for L77SDA15S1ACH4RC309 by Amphenol Corporation
Overview of L77SDA15S1ACH4RC309 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L77SDA15S1ACH4RC309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L77SDA15S1ACH4RC30
|
Avnet Americas | Conn D-Subminiature SKT 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port - Trays (Alt: L77SDA15S1ACH4RC30) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.4153 / $2.8712 | Buy Now |
DISTI #
523-SDA15S1ACH4RC309
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 0 |
|
$2.8100 | Order Now |
DISTI #
L77SDA15S1ACH4RC309
|
Avnet Abacus | Conn D-Subminiature SKT 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port (Alt: L77SDA15S1ACH4RC309) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L77SDA15S1ACH4RC309
L77SDA15S1ACH4RC309 CAD Models
L77SDA15S1ACH4RC309 Part Data Attributes:
|
L77SDA15S1ACH4RC309
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L77SDA15S1ACH4RC309
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (100) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L77SDA15S1ACH4RC309
This table gives cross-reference parts and alternative options found for L77SDA15S1ACH4RC309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L77SDA15S1ACH4RC309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77TSAG15SOL2RM8C309 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77SDA15S1ACH4RC309 vs L77TSAG15SOL2RM8C309 |
L77TSAH15SOL2RM8C309 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77SDA15S1ACH4RC309 vs L77TSAH15SOL2RM8C309 |
L177SDA15S1ACH3R | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77SDA15S1ACH4RC309 vs L177SDA15S1ACH3R |
L177SDA15SVF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77SDA15S1ACH4RC309 vs L177SDA15SVF |
L77SDAG15SOL2RM8C309 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77SDA15S1ACH4RC309 vs L77SDAG15SOL2RM8C309 |
L17DAFRB15SC309 | D Subminiature Connector, 15 Contact(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77SDA15S1ACH4RC309 vs L17DAFRB15SC309 |
L177RRAG15S | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77SDA15S1ACH4RC309 vs L177RRAG15S |
L177RRAH15SVFM | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77SDA15S1ACH4RC309 vs L177RRAH15SVFM |
L17DAFRBA15SC309 | D Subminiature Connector, 15 Contact(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77SDA15S1ACH4RC309 vs L17DAFRBA15SC309 |
L177RRAH15SVF | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77SDA15S1ACH4RC309 vs L177RRAH15SVF |