Part Details for L77SDA15SA4CH4RC309 by Amphenol Commercial
Overview of L77SDA15SA4CH4RC309 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L77SDA15SA4CH4RC309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70145036
|
RS | connector, d-sub, rt angle pcb recept,4-40 threaded hole w/screwlock,15 socket con | Amphenol Commercial (Amphenol CS) L77SDA15SA4CH4RC309 RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6800 / $2.9200 | RFQ |
DISTI #
AMLL77SDA15SA4CH4RC309
|
Heilind Electronics | DSUB, STAMPED SIGNAL 3A, RIGHT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLL77SDA15SA4CH4RC309
|
Interstate Connecting Components | DSUB, STAMPED SIGNAL 3A, RIGHT | 0 |
|
Buy Now |