There are no models available for this part yet.
Overview of L77SDAG15SOL2RM5 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77SDAG15SOL2RM5 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole, 15 Socket, Flash Gold, Bright Tin Shell, M3 Threaded Standoff 6.0mm (0.236in), With Boardlock 4.2mm (0.165in) |
Price & Stock for L77SDAG15SOL2RM5 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01M2241
|
Avnet Americas | D Sub Connector, Standard, Receptacle, SD Series, 15 Contacts, DA, Solder - Bulk (Alt: 01M2241) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 481 Partner Stock |
|
$1.1400 / $1.9900 | Buy Now | |
DISTI #
L77SDAG15SOL2RM5
|
Avnet Americas | D Sub Connector, Standard, Receptacle, SD Series, 15 Contacts, DA, Solder - Trays (Alt: L77SDAG15SOL2RM5) RoHS: Not Compliant Min Qty: 140 Package Multiple: 140 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
523-L77SDAG15SOL2RM5
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 386 |
|
$1.0500 / $2.0600 | Buy Now | |
DISTI #
L77SDAG15SOL2RM5
|
Avnet Abacus | D Sub Connector, Standard, Receptacle, SD Series, 15 Contacts, DA, Solder (Alt: L77SDAG15SOL2RM5) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for L77SDAG15SOL2RM5 by Amphenol Corporation
Part Data Attributes for L77SDAG15SOL2RM5 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
12 Weeks
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|